• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phosphor bronze Sheet metal (L x W) 200 mm x 150 mm 0.3 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

57 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 399.67)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phosphor bronze metal sheet

  • 200 x 150 mm

Our service for you

Technical specifications

Product type

Sheet metal

Material

Phosphor bronze

Content

1 pc(s)

Material thickness

0.3 mm

Width

150 mm

Length

200 mm

Dim

(L x W) 200 mm x 150 mm

Material (details)

Phosphor bronze

Thickness

0.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 220658 Phosphor bronze Sheet metal (L x W) 200 mm x 150 mm 0.3 mm 1 pc(s)

Information

Information 220658 Phosphor bronze Sheet metal (L x W) 200 mm x 150 mm 0.3 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.48*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)