• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Copper Sheet metal (L x W) 400 mm x 200 mm 1.5 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 549.88)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Copper sheet

  • 400 x 200 mm

Our service for you

Technical specifications

Product type

Sheet metal

Material

Copper

Content

1 pc(s)

Material thickness

1.5 mm

Width

200 mm

Length

400 mm

Dim

(L x W) 400 mm x 200 mm

Material (details)

Copper

Thickness

1.5 mm

Documents & Downloads

Datasheet

Datasheet 293113 Copper Sheet metal (L x W) 400 mm x 200 mm 1.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 293113 Copper Sheet metal (L x W) 400 mm x 200 mm 1.5 mm 1 pc(s)

Description

Half-hard.

Features

  • Half-hard.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.48*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)