• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Reely Aluminium sheets AL 99.5,L 400 mm,W 200 mm,D 0.4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

56 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 93.63)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium sheets AL 99.5

  • 400 x 200 mm

Our service for you

Technical specifications

Product type

Panel

Material

Aluminium

Content

1 pc(s)

Material thickness

0.4 mm

Width

200 mm

Length

400 mm

Dim

(L x W) 400 mm x 200 mm

Material (details)

Aluminium

Thickness

0.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 236180 Reely Aluminium sheets AL 99.5,L 400 mm,W 200 mm,D 0.4 mm

Description

Half-hard.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.98*

What kind of Sheet Metal are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)