• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brass Tube Rail (Ø x L) 8 mm x 50 cm Inside diameter: 4 mm

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 31.98)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tube brass

Our service for you

  • A stylised black circle with a white, pixelated border on a black background.

Technical specifications

Product type

Rail

Dim

(Ø x L) 8 mm x 50 cm

Material

Brass

Type

Tube

Length

50 cm

(Ø)

8 mm

Inside diameter

4 mm

Wall thickness

2 mm

Content

1 pc(s)

Material (details)

Brass

Design type

Tube profile

Documents & Downloads

Datasheet

Datasheet 222381 Brass Tube Rail (Ø x L) 8 mm x 50 cm Inside diameter: 4 mm

User & Safety Instructions

User & Safety Instructions 222381 Brass Tube Rail (Ø x L) 8 mm x 50 cm Inside diameter: 4 mm

Description

Hints

N.B. Dimension tolerance: up to 1.5%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)