• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bratmaxx 14516 Pan 280 mm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

222 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRETmaxx ALUMINUM-pan 28cm blue/black

  • Knob-shaped floor with ceramic non-stick coating for grease-free roasting without adhering & burning
  • Perfect, tasty roasting results - whether induction, gas, electric & glass ceramic hob
  • Aluminium pan Ø 28 cm with ideal heat distribution for optimal tanning & soft-touch handle
  • Pan with blue diamond powder coating – the eye-catcher for modern cuisine
  • The German BRATmaxx brand provides more fun cooking and roasting with modern cookware

Technical specifications

Product type

Pan

Factory colour

Black

Blue

Dim

(Ø x H) 280 mm x 53 mm

Weight

760 g

Height

53 mm

(Ø)

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411103 Bratmaxx 14516 Pan 280 mm

Description

Roasting with less fat - but with a lot of style? No problem with the BRATmaxx aluminum pan!

The pan with a diameter of 28 cm doesn't burn anything more and needs less fat than conventional pans! This is taken care of by the clever ceramic non-stick coating, thanks to which you can remove the material without adhering or burning.

Even the burly-shaped floor design offers the best non-stick effect with its 2-level effect: The notches of the pyramid structure also take fat and liquids, while the roasting property receives optimal heat distribution. The heat-resistant handle ensures maximum user comfort.

The CLOU: The pan is made from light aluminum and accompanies you with almost all your creative kitchen ideas. Conjure juicy steaks and tasty vegetable pans with perfect tanning grade and great roasting flavors. For ultimate flexibility, the pan is suitable for all herdtypes, also for induction. At last roast with low grease! With the aluminum pan from BRETmaxx. Hand washing recommended.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)