• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Krüger Haushaltswaren 101024DE Pot 24 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for induction: Yes
  • 5.5 l capacity
  • Dimensions: Ø 24 cm
  • Material: Stainless steel
  • With cover: Yes
Product type

Pot

Dim

(Ø) 24 cm

Width

24 cm

(Ø)

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382247 Krüger Haushaltswaren 101024DE Pot 24 cm

Description

KRUGER
Meat pot "Denver" 24 cm
Energy-saving capsule base
Optimum heat conduction
Glass lid for cooking with steam outlet and stainless steel protective edge
Heat-dissipating plastic grips
Easy to clean and easy to use
dishwasher safe
Suitable for all types of cooker, including induction

This text is machine translated.

More interesting products

(*All information is plus legal VAT)