• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF 7116001576 Pan set 2 pieces

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

379 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WMF Devil pan set 24/28cm

  • Ceramic non-stick sealingTransTherm® all-stove bottomDrip-free pouringOven compatibility up to 250 °C.

Technical specifications

Product type

Pan set

Factory colour

Black

Stainless steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2778259 WMF 7116001576 Pan set 2 pieces

Description

Versatile use with excellent roasting resultsWhether it's crisp vegetables, fine fish or tasty meat dishes, WMF's 2-piece frying pan set is made for a variety of pan dishes in daily cuisine. The robust ceramic non-stick sealing with hard mineral construction as well as the TransTherm® all-stove bottom for an optimum heat distribution and storage enable excellent roasting results. Made of sturdy, elegant Cromargan®: Stainless Steel 18/10, both stem pans with TransTherm® all-cooker bottom are suitable for all herdres including induction. The practical heat-reducing hollow grip as well as the wide drip edge for drop-free pouring and effortless serving make this roasting pan set of WMF an indispensable companion in every kitchen.Ceramic non-stick sealingWith its hard mineral structure, the extremely robust non-adhesive sealant that is up to 400° C provides excellent roasting results and easy cleaning.TransTherm® all-stove bottomThe high-quality TransTherm® all-oven bottom saves energy during cooking by optimal heat distribution and storage. Suitable for all herdages, including induction.Cromargan®Made of sturdy, elegant Cromargan®: Stainless steel 18/10 for exceptional durability and optimal hygiene.Suitable for ovenVersatile cookware that is also suitable for use in the oven. Please take into account the maximum heat resistance of the individual parts.Heat-reducing handlesHollow handles heat up significantly less than conventional handles, as they reduce the heat transfer of the cookware to the handle. Does not apply when used in the oven!Drip-free pouringWide spill rim for effortless, drip-free pouring of liquids. For a clean kitchen.

This text is machine translated.

Scope of delivery

  • Pan 240 mm
  • Pan 280 mm

More interesting products

(*All information is plus legal VAT)