• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tefal L7639032 Pan set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tefal Ingenio Unlimited 3-piece set, L76390

  • SPACE-SAVING: With its space-saving, stackable design, the Ingenio cookware fits comfortably in cabinets and shelves and ensures order
  • VERSATILE COOKING: From the stove to the oven to the refrigerator. The removable grip offers flexibility in the daily routine. Suitable for all cookers (gas, electric, ceramic, induction)
  • EASY CLEANING: EASY cleaning without rubbing thanks to the titanium 6x non-stick sealing. Dishwasher-safe, hand washing is recommended
  • SAFE AND DURABLE: Durable titanium 6x non-stick sealing, lasts up to 6x longer than the Tefal standard seal. Ultra secure handle, up to 10kg* load capacity

Technical specifications

  • Diameter of frying pan: 22 cm
  • Diameter of frying pan 2: 26 cm
  • Number of pans: 2 pieces(s)
  • Suitable for induction hob, glass ceramic hob
  • scratch-resistant, suitable for dishwasher
Product type

Pan set

Factory colour

Black

Weight

1.77 kg

Material

Aluminium

Oven proof

yes

Layers per pallet

3 Stück(e)

Products per pallet layer

32 Stück(e)

Frying pan(s)

yes

Saucepan(s)

no

Non-stick coating

yes

Steamer pan

no

Roasting pan

no

Milk pan

no

Stew pot

no

Stock pot

no

Wok pan(s)

no

Dishwasher proof

yes

Heat indicator

yes

Casserole dish included

no

Number of products included

3 Stück(e)

Products per pallet

96 Stück(e)

Package weight

1.97 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3786523 Tefal L7639032 Pan set

Description

Space-saving, versatile cookware with just one click!
Ingenio is designed to simplify cooking at home while keeping kitchen cabinets tidy. Smear the stove, heat the oven and push the remains directly into the refrigerator. The removable handle is much more than just a game: An ultra-safe 3-point security system that can be loaded up to 10kg. Ingenio saves time and energy in the kitchen every day.

This text is machine translated.

Scope of delivery

  • 3-piece set: Pans 22/26cm + 1 detachable handle

More interesting products

(*All information is plus legal VAT)