• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qulinart by Brandt 194-018 Pan 280 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Three-ply frying pan with honeycomb structures

  • Robust triple design: Stainless steel inner side, aluminum core & induction base for long durability
  • Healthy roasting: PFOA-free non-stick honeycomb coating for low-fat cooking without sticking
  • Optimal heat distribution: Multi-layer construction ensures uniform heat on all types of cooker, including induction
  • Scratch-resistant & versatile: Honeycomb structure protects the coating & allows the use of various kitchen utensils
  • Easy to clean & convenient: Resistant to oven & dishwasher for easy cooking & easy cleaning.

Technical specifications

Product type

Pan

Dim

(Ø) 280 mm

(Ø)

280 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3399847 Qulinart by Brandt 194-018 Pan 280 mm

Description

Premium frying pan – perfect cooking results for every kitchen!
This high-quality 28 cm frying pan combines longevity, efficiency and versatility in a sophisticated design. The 3-ply material of 18/8 stainless steel, aluminum core and induction base ensures optimal heat distribution and even cooking results on all cooking types, including induction.
The PFOA-free non-stick honeycomb coating enables low-fat frying, prevents sticking and protects against scratches - Ideal for use with various kitchen utensils. Thanks to heat-resistant materials, the pan is oven-proof and the surface suitable for washing machines makes cleaning much easier.
Perfect for healthy, professional cooking – robust, versatile & easy to clean!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)