• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SOGO Human Technology SAR-SS-23130 Pan 280 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Anti-bracket frying pan 28 cm Gold-Line

  • For all kinds of cooking stoves, including induction
  • Complete induction base
  • Optimum heat distribution for saving power

Technical specifications

  • Material: Aluminium
Product type

Pan

Factory colour

Black

Dim

(Ø x H) 280 mm x 50 mm

Width

280 mm

Height

50 mm

(Ø)

280 mm

Documents & Downloads

Datasheet

Datasheet 3339906 SOGO Human Technology SAR-SS-23130 Pan 280 mm

Description

Fried pan made of forged aluminum with 3 layers of Quantum non-stick coating

This text is machine translated.

Features

  • Heat-resistant, long handle made of bakelite
  • Dishwasher-safe

Scope of delivery

  • Anti-bracket frying pan 28 cm Gold-Line

More interesting products

(*All information is plus legal VAT)