• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun BC14B-DCF Radio Wall clock 261 mm x 173 mm Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Brown BC14B-DCF wall/table clock radio-controlled clock black

  • Large digital LCD display (available in 12-hour or 24-hour format)
  • Display of room temperature, date and weekday
  • Automatic, radio-controlled time setting via DCF signal
  • Integrated alarm function with crescendo tone and 5-minute snooze interval
  • Versatile use thanks to fold-out stand

Technical specifications

Product type

Wall clock

Display

Digital

Functions

Radio clock (DCF77 )

Alarm

Date

Inside temperature

Day

Repeat alarm

12-hour display

24-hour display

Type

Radio

Case colour

Black

Dim

(W x H) 261 mm x 173 mm

Width

261 mm

Height

173 mm

Power supply

AA battery (2x), please order separately

Clock face colour

Black

Factory colour

Black

Type

Radio-controlled Clock.

Number of batteries supported

2

Temperature sensor

yes

Quantity per pack

1 Stück(e)

Backlight

yes

Number of displays

1

Batteries included

no

Package weight

780 g

Built-in display

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3766578 Braun BC14B-DCF Radio Wall clock 261 mm x 173 mm Black

Description

Time, date and temperature at a single glance! The digital brown BC14 radio clock in black is the perfect multi-talent for your home or office. The large LCD-display can be read excellently, and thanks to the practical, foldable pedestal it becomes a stylish table clock in no time at all.

This text is machine translated.

Features

  • Digital radio controlled clock
  • • Large digital display
  • • Calendar and temperature function – buzzer alarm • 12/24-hour display
  • • Fold-out stand
  • • Alarm function
  • • DCF signal (DCF77)
  • • Snooze interval 5 minutes
  • • Dimensions 26.1 x 17.3 cm
  • Material: plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)