• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun HT 1510 BK Toaster BPA-free Stainless steel, Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Safety/protection 4-way
  • Tanning stages: 8
Kitchen appliances features

BPA-free

Product type

Toaster

Factory colour

Stainless steel

Black

900 W

Width

165 mm

Height

185 mm

Length

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452053 Braun HT 1510 BK Toaster BPA-free Stainless steel, Black

Description

Bring fresh air into your morning - with the brand new PurShine breakfast collection. You will love this easy-to-use and stylish range of products that will help you prepare your breakfast quickly and tastefully. With 2 toasting chambers and 8 tanning settings as well as a defrosting and warm-up function, you can prepare your favorite golden toast as you like. Moreover, it has an integrated warm-up frame for easy heating of rolls.

8 variably adjustable browning degrees
With eight different settings, you can choose your preferred degree of browning – no matter what type of bread.

Lift function
The manual lift function means that even small bread rolls can be removed easily.

Bread roll attachment
Built-in bread roll attachment for easy warm up of rolls and other pastries.

Warm-up and defrosting function
Warm up or thawing bread and toast made easy.

Easy-to-use UI.
With illuminated buttons for the functions thawing, reheating and cancelling.

Automatic bread centering
The self-centering toasting slots automatically adjust to different widths of bread to ensure that it is always in the ideal toasting position.

Intelligent temperature regulation
Braun's intelligent heat regulation makes it easy to achieve consistent tanning results over many toasting cycles.

4-way safety system
Automatic shutdown when toasting, thermally insulated housing, automatic shutdown after the toasting process has been completed, as well as additional stability at an inclination of up to 10 degrees.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)