• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun IS 1514 VI 0128807002 Steam press 2200 W White, Purple

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Turbo steam boost 400 g/min.
  • Cable length: 1,8 m
  • Automatic safety shutdown
Product type

Steam press

Factory colour

White

Purple

2200 W

Max. steam pressure

6 bar

Constant steam quantity

120 g/min

Tank volume

1.7 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452058 Braun IS 1514 VI 0128807002 Steam press 2200 W White, Purple

Description

The CareStyle 1 Pro steam ironing station offers twice faster ironing and three times more steam* thanks to Advanced Steam technology and FreeGlide 3D technology. Inspired by the shape of a snowboard, the rounded soleplate guarantees a 360° sliding over each fabric and every obstacle - even backward. This way, you'll never hang on pockets or buttons again. Moreover, the soleplate is fitted with the SuperCeramic coating and soft edges, which provide for an even better sliding capability. The large, removable water tank with a capacity of 1.7 liters also enables more than one hour of continuous ironing.

*Compared to Braun TexStyle 1, steam iron

50% less time
According to internal laboratory tests, compared to Braun TexStyle 5 steam iron.

DoubleSteam technology
Produces more than twice as much steam as a normal steam iron* and helps to halve the ironing time. The steam output is 100% higher, so you only have to iron once over each textile* *Internal laboratory test, compared to the Braun TexStyle 5 steam iron.

World's first FreeGlide 3D technology
This way, you'll never hang on pockets or buttons again.

SuperCeramic coating
Protective and simple ironing

High-precision temperature setting
Mechanical: Thermostat button

6 bar (vapor pressure)

Vertical damping
Textiles quick and easy to refresh, even without ironing board. Thanks to the high steam pressure, you can simply steam out hanging clothes and curtains vertically and thus free from wrinkles or just refresh.

Integrated 2-in-1 container
Wrapped for easy and convenient storage.

Silent technology
This makes ironing easier and more relaxed.

Automatic safety shutdown
The steam iron stops automatically 10 minutes after the last steam boost.

Easy-lock system
Locking function for easy transport and storage of iron

Vertical adjustment
Intelligent design for less effort and a simple ironing. The clever rear design means that the iron can be turned on the ironing board in a simple and very stable way.

Disinfection function
Remove more than 99.99% of all bacteria and viruses from your clothes and home textiles in seconds. Just evaporate and the bacteria and viruses are eliminated.*
*Independent laboratory test on cotton fabric in the 2-point setting. Hold forward and backward (5 cm/sec.).

Anti-drip system
Protects your clothes against water spots and loss of water, even at low iron temperatures.

This text is machine translated.

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.