• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun SI 3042 VI 0127405002 Steam iron 2350 W Violet

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Steam iron

Factory colour

Violet

2350 W

Extra steam power

160 g/min

Weight

1.2 kg

Constant steam quantity

45 g/min

Width

200 mm

Height

150 mm

Length

350 cm

Tank volume

270 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452111 Braun SI 3042 VI 0127405002 Steam iron 2350 W Violet

Description

The Brown TexStyle 3 was re-launched with a fresh new look, more Power and better steam performance. Now with the world's first FreeGlide 3D technology for 360° gliding.

Outstanding performance
An ideal combination of 2,350 watts and strong steam output for a great final result.

Rapid heating
Ready to use in just 35 seconds at maximum temperature.

Self cleaning
Provides long-lasting steam performance. Easy to use and convenient system for cleaning the soleplate from limescale deposits.

Super Ceramic soleplate
High-quality ceramic soleplate for smooth and simple ironing.

Precision tip
The triangular steam zone of the precision tip quickly removes even stubborn creases in hard-to-reach places such as collar and button panels.

Anti-drip system
The improved anti-drip system prevents annoying water spots and leakage of water from the soleplate, even when ironing with low temperatures.

Easy to refill, 270 ml
For longer uninterrupted ironing.

The world's first FreeGlide 3D technology
The rounded soleplate guarantees a 360° gliding over every textile and every obstacle - even backwards. This way, you will never again hang on pockets, buttons or zippers.

This text is machine translated.

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.