• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun GS 5031 BL 0X13810101 Steam iron Black

1/6
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Heating-up time: 45 seconds
  • Cable length 2.5 meters
Product type

Steam iron

Factory colour

Black

Constant steam quantity

25 g/min

Tank volume

150 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475857 Braun GS 5031 BL 0X13810101 Steam iron Black

Description

Very good performance. Compact design

Enjoy a fast and effortless smoothing thanks to the FastSteam technology. With a power of 1,200 watts, the QuickStyle 5 steamer provides continuous steam up to 25 g/min for quick and easy removal of the folds. The QuickStyle 5 steamer can be stored conveniently thanks to its compact design. Moreover, it has iCare technology, it protects all irretrievable textiles with a safe temperature against damages and burns. The 2-in-1 solution also allows you to remove wrinkles horizontally or vertically. Simply hang your clothes on a hanger, or place them on a bed or table.

FastSteam technology
Powerful steam for quick and easy removal of wrinkles.

Dual FreeGlide 3D technology
The unique arched sole on both sides upwards guarantees 360° sliding properties. You can easily slide over any obstacle such as buttons and pockets without hanging up.

Horizontal and vertical steam
Clear wrinkles in a matter of minutes – horizontally or vertically. Simply hang your clothes on a hanger, or place them on a bed or table.

Heats up quickly
The QuickStyle 5 steamer is ready for use in just 45 seconds.

Compact and light
Ergonomic and light steam straightener for convenient use in any position. The compact design allows you to easily stow the steamer.

No ironing board required
Quickly removes wrinkles without installing an ironing board. Eliminates wrinkles horizontally or vertically. Simply hang your clothes on a hanger or put on a bed or table for a perfect look in no time at all.

ICare mode – for all kinds of ironed textiles
The iCare mode is safe and gentle on all ironed textiles to protect them from burns or damage. Fast and easy smoothing.

Disinfection function
Eliminates up to 99.99% of bacteria and viruses from clothing and home textiles in seconds.* Simply steam away and enjoy a clean environment. * Independent laboratory test. Maximum temperature setting on cotton fabric, 3 smoothing operations (0.5 cm/sec) - see www.braunhousehold.com.

This text is machine translated.

Scope of delivery

  • QuickStyle 5 Steam straightener
  • Brush attachment
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.