• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DAMPFBÜGELEISEN 40 G/MIN DO7060S Steam iron

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

DOMO - STEAM IRON 40 g/MIN.

  • Steam flow 40 g/min.
  • Water tank 320 ml
  • Ceramic soleplate
  • Mechanical temperature control, suitable for all types of textiles
  • Adjustable steam quantity
  • Self-cleaning function
  • Steam boost, vertical steam and spray function

Technical specifications

Product type

Steam iron

Soleplate

Ceramic coating

Constant steam quantity

40 g/min

Tank volume

320 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402559 DOMO DAMPFBÜGELEISEN 40 G/MIN DO7060S Steam iron

Description

Efficient ironing made easy: 40 g/min steam, 320 ml water tank. Ceramic soleplate for smooth gliding Mechanical temperature control for all textiles. Adjustable steam quantity. Includes self-cleaning, steam boost, vertical steam and spray function.

This text is machine translated.

Scope of delivery

  • Ironing set
  • User manual

Hints

2000-2400 W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.