• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun FI 3124 PU 0127408001 Steam iron 2400 W Violet

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable length: 2 m
Product type

Steam iron

Factory colour

Violet

2400 W

Extra steam power

170 g/min

Weight

1.2 kg

Constant steam quantity

45 g/min

Tank volume

270 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475856 Braun FI 3124 PU 0127408001 Steam iron 2400 W Violet

Description

The brown FreeStyle 3 was developed for fast results and excellent handling and possesses the world's first FreeGlide 3D technology. In this way, it can also be moved backwards over any obstacle without getting stuck. Moreover, it is equipped with the iconic open FreeStyle grip from Braun. This ergonomically designed handle offers maximum freedom of movement for a pleasant headband experience. And with the Super Ceramic soleplate you can get great results quickly and with less effort.

The world's first FreeGlide 3D technology
The rounded soleplate guarantees a 360° gliding over every textile and every obstacle - even backwards. This way, you will never again hang on pockets, buttons or zippers.

Super Ceramic soleplate
High-quality ceramic soleplate for smooth and simple ironing.

Ergonomically shaped, open handle
High comfort and excellent handling while ironing thanks to the dotted texture for better grip.

Precision tip
The triangular steam zone of the precision tip quickly removes even stubborn creases in hard-to-reach places such as collar and button panels.

Easy to refill, 270 ml
For longer uninterrupted ironing.

Outstanding performance
An ideal combination of 2,400 watts and strong steam output for a great final result.

Self cleaning
Provides long-lasting steam performance. Easy to use and convenient system for cleaning the soleplate from limescale deposits.

Energy-saving
Saves up to 50% energy* *When operating in Eco mode compared to the turbo level.

Anti-drip system
The improved anti-drip system prevents annoying water spots and leakage of water from the soleplate, even when ironing with low temperatures.

This text is machine translated.

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.