• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DOMO DO7057S Garment steamer 1800 W White blue

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DOMO clothing damper

  • Ideal for both travel and travel
  • No ironing board required
  • Removes bacteria and house dust mites

Technical specifications

Product type

Garment steamer

Factory colour

White blue

1800 W

Features

Removable water tank

Weight

1500 g

Constant steam quantity

40 g/min

Width

350 mm

Height

200 mm

Length

250 cm

Tank volume

220 ml

UKCA

yes

Description

The Domo garment damper is ideal for removing wrinkles and for refreshing your clothes, curtains etc. removes bacteria and house dust mites.

This text is machine translated.

Features

  • Quick Start: 25 sec
  • continuous steam 40 g/min
  • removable water tank: 220 ml
  • wide ceramic steam head with 3 stood (sensitive - medium - max)
  • suitable for delicate fabrics such as silk
  • standby mode
  • with cap for thicker fabrics, furniture and for removing hair
  • cables: 190 cm

Scope of delivery

  • Clothing damper
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.