• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun SI 3030 PU 0127405000 Steam iron 2300 W Violet

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Rapid heating: 35 seconds
  • Cable length: 2 m
Product type

Steam iron

Factory colour

Violet

2300 W

Soleplate

Ceramic coating

Extra steam power

140 g/min

Weight

1.2 kg

Constant steam quantity

45 g/min

Tank volume

270 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452110 Braun SI 3030 PU 0127405000 Steam iron 2300 W Violet

Description

The Brown TexStyle 3 was re-launched with a fresh new look, more Power and better steam performance. Now with the world's first FreeGlide 3D technology for 360° gliding.

Great performance
An ideal combination of 2,300 watts and strong steam output for a great final result.

Rapid heating
Ready to use in just 35 seconds at maximum temperature.

Self cleaning
Provides long-lasting steam performance. Easy to use and convenient system for cleaning the soleplate from limescale deposits.

Precision tip
The triangular steam zone of the precision tip quickly removes even stubborn creases in hard-to-reach places such as collar and button panels.

Super Ceramic soleplate
High-quality ceramic soleplate for smooth and simple ironing.

Easy to refill, 270 ml
For longer uninterrupted ironing.

The world's first FreeGlide 3D technology
The rounded soleplate guarantees a 360° gliding over every textile and every obstacle - even backwards. This way, you will never again hang on pockets, buttons or zippers.

This text is machine translated.

Scope of delivery

  • Ironing station
  • User manual
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.