• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik DigiFrame 1011 WiFi mobil Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital picture frame / DigiFrame

  • Mobile digital picture frame with WiFi-function and Frame software
  • 3.7V lithium ion battery (3000mA/11.1Wh) for up to 3 hours of mobile image playback
  • High-quality 10.1" (25.5 cm) IPS panel with touch-screen and a resolution of 1280 x 800 pixels (16:10)
  • Integrated G-sensor for automatic adjustment of the picture display (portrait and landscape format)
  • 16 GB internal memory for up to 10,000 pictures and videos

Technical specifications

Product type

Digital photo frame

Features

built-in memory

Loudspeaker

Playback of

Photo

Video

Display

IPS panel

Display resolution

1280 x 800 Pixel

Image format

16:10

Playback of

JPEG

PNG

MP4

Interfaces

USB

Memory capacity

16 GB

Power supply (LOV)

rechargeable

mains-powered

Width

247 mm

Height

163 mm

Depth

12 mm

Weight

522 g

Factory colour

Black

C (A - G)

Dim

(W x H x D) 247 x 163 x 12 mm

Display (cm)

25.7 cm

Screen size diagonal (cm)

25.5 cm

Screen size diagonal (inches)

10.1 inch

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3533427 Braun Phototechnik DigiFrame 1011 WiFi mobil Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB

User & Safety Instructions

User & Safety Instructions 3533427 Braun Phototechnik DigiFrame 1011 WiFi mobil Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB

Conformity certificate

Conformity certificate 3533427 Braun Phototechnik DigiFrame 1011 WiFi mobil Digital photo frame 25.7 cm 10.1 inch EEC: C (A - G) 1280 x 800 Pixel 16 GB

Description

If you not only want to preserve memories but would like to present them attractively, stylishly and flexibly, you will find a modern solution in the two new digital photo frames from BRAUN Photo Technik. The BROWN DigiFrame 1011 WiFi mobile 16GB is available in two color variations - noble black and elegant white - and combines sophisticated technology with functional design. The new DigiFrame stands for sophisticated mobility, smart networking and appealing aesthetics – regardless of location and always in the right format.

Away from the socket, the BROWN DigiFrame 1011 WiFi mobile convinced by its independence. A built-in 3000 mAh (11.1 Wh) 3.7 V lithium-ion battery provides up to three hours of portable video playback, Ideal for flexible presentations without cable connection – whether in the living room, office or on the move.

With its high-quality 10.1 inch IPS touchscreen, the BROWN DigiFrame 1011 WiFi mobile offers a brilliant display of photos and videos in 1280 x 800 pixels in 16:10-format. The intuitive touch-screen operation enables a comfortable navigation through the digital archive, whereby the pictures are displayed automatically in portrait or landscape format thanks to the integrated G-sensor. Thus, every image has its full effect – no matter how the frame is positioned.

A special focus is on wireless connectivity. Built-in Wi-Fi combined with user-friendly FRAMEO software allows you to send photos and videos (up to 15 seconds) directly from smartphones to the frame – worldwide and in real time. Whether you're on holiday, a family festival or just a day-to-day trip, pictures arrive within seconds where you can enjoy them.

The 16 GB internal memory can store up to 10,000 images and videos in JPEG, PNG and MP4 formats. Additionally the integrated microSD slot (up to 128 GB) offers further storage space for extensive galleries. A built-in speaker (1x1W) adds subtle sound to the visual experience of videos, while the slide show feature provides a lively presentation.

From a technical point of view the frame is versatile and can be connected: A USB-C port enables a fast data transfer and charging via the supplied charging station. A USB-A-to-USB-C cable and a USB-C mains unit are included in the delivery as well as a stable stand-up display, which is also used as charging station, and an easy-to-understand operating instructions. The DigiFrame supports many languages, including German, English, French, Spanish, Italian, Polish and many others – a clear indication of its international orientation.

With compact dimensions of about 247 x 163 x 12 mm and a weight of around 522 grams, the BRAUN DigiFrame 1011 WiFi mobile is lightweight, easy to transport without compromising on size or image quality. Its clear lines and optional black or white coloring allow it to fit easily into any environment – classic on the shelf, modern on the desk or sitting on the windowsill.

The DigiFrame 1011 WiFi mobile by BRAUN Photo technology offers a harmonious combination of technology and emotion - a digital home for memories that is simultaneously mobile, versatile and beautiful.

This text is machine translated.

Features

  • Supported image format: JPEG/PNG
  • Supported video format: MP4
  • Play photos as a slideshow
  • Transfer of photos and short videos (15 seconds) possible
  • Built-in speaker (1x1W)
  • Built-in Wi-Fi module 2.4 GHz frequency band (802.11b/g/n)
  • MicroSD slot (max. 128GB)
  • USB-C port for data transfer
  • Charging station with USB-C connection
  • Including energy label
  • USB-C POWER SUPPLY 5.0V / 2.0A / 10W
  • USB cable (USB-A to USB-C)
  • Several languages: German, English, French, Dutch, Czech, Polish, Italian, Slovenian, Croatian, Spanish, Portuguese, Greek ...

Scope of delivery

  • Charger
  • Practitioners
  • USB cable (USB-A to USB-C)
  • USB-C power supply
  • User manual.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)