• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Phototechnik DigiFrame 1731 8GB Digital photo frame 43.9 cm 17.3 inch EEC: B (A - G) 1920 x 1080 Pixel 8 GB Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Braun DigiFrame 1731 8GB photo frame 43.9 cm (17.3 inch)

  • Display diagonal: 43.9 cm (17.3 inch)
  • IPS display
  • 8GB memory

Technical specifications

Product type

Digital photo frame

Features

built-in memory

Playback of

Photo

Display

1920 x 1080 p

Display resolution

1920 x 1080 Pixel

Image format

16:9

Contrast ratio (dyn)

500 : 1

Brightness

450 cd/m²

Playback of

JPEG

BMP

GIF

MP3

WMA

Ogg

WAV

FLAC

RM

RMVB

H.264

WMV

MPEG-4

DivX

MPEG-1

MPEG-2

MJPEG

XviD

AVI

MJPEG

MOV

Show more
Interfaces

HDMI™

Memory capacity

8 GB

DLNA

No

Power supply (LOV)

mains-powered

Width

420 mm

Height

250 mm

Depth

25 mm

Weight

1950 g

Factory colour

Black

B (A - G)

Dim

(W x H x D) 420 x 250 x 25 mm

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

43.9 cm

Screen size diagonal (cm)

43.94 cm

Screen size diagonal (inches)

17.3 inch

19 kWh/year

Power consumption (off)

0 W

Power consumption (ON)

19 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2359420 Braun Phototechnik DigiFrame 1731 8GB Digital photo frame 43.9 cm 17.3 inch EEC: B (A - G) 1920 x 1080 Pixel 8 GB Black

Description

Slim design + top performance

This text is machine translated.

Features

  • HDMI
  • Full HD
  • 8GB

Scope of delivery

  • Incl. 9V/1.5A power supply.
  • Remote control.

What kind of Digital Photo Frames are you looking for?

More interesting products

(*All information is plus legal VAT)