• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Silk-épil 5-000 Epilator Pink, White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Braun Silk-épil 5-000 Epilator Pink, White

  • MicroGrip 28 tweezers
  • Wet & dry
  • Washable
  • Trimmer shaver
  • Pink, white
  • This text is machine translated.

Technical specifications

Power supply via

Rechargeable battery

Product type

Epilator

Factory colour

Pink

White

Speed levels

2

Shaving type (details)

Epilation

Shaving type

Wet/dry shave

Weight

553 g

Dim

(W x H x D) 180 x 197 x 65 mm

Rechargeable battery technology

Li-ion

No. of tweezers

28 x

Operating time

40 min

Features

incl. tweezers

washable

Charging time

1 h

Width

180 mm

Height

197 mm

Depth

65 mm

Operating time with rechargeable batteries

40 min

Washable

Yes

Bikini trimmer head

yes

Suitable for short hair

yes

Rechargeable

yes

Trimmer

yes

Number of speeds

2

Cleaning brush

yes

Detachable shaving head

yes

Massage function

yes

Package weight

641 g

Shaver

yes

Minimum hair length

0.5 mm

Wet & Dry

yes

Number of tweezers

28 Pinzette

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788367 Braun Silk-épil 5-000 Epilator Pink, White

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)