• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Braun Silk-épil Flex SES 9003 3D Epilator White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Brown silk-épil 9 Flex SES 9003 3D

  • Fully flexible epilator head
  • 40 MicroGrip tweezers
  • Smart touch
  • Smart light
  • Wet&Dry application
  • 50 mins. Wireless application

Technical specifications

Product type

Epilator

Factory colour

White

Power supply (LOV)

rechargeable

Speed levels

1

Shaving type (details)

Epilation

Shaving type

Wet/dry shave

Weight

179 g

Dim

(L x W x H) 163 x 65 x 45 mm

Rechargeable battery technology

Li-ion

No. of tweezers

40 x

Operating time

50 min

Width

65 mm

Height

45 mm

Length

163 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205411 Braun Silk-épil Flex SES 9003 3D Epilator White

Description

Long lasting silky smooth skin: Up to 1 month silky smooth skin at any time, very comfortable from home.
The world's first fully flexible epilator head: Leaves no hair out, even in difficult places. The epilator detects even the shortest hairs (0.5 mm), which Wax cannot grasp.

This text is machine translated.

Features

  • Designed for sensitive areas:Smart Touch: Adjust the pressure on the skin and easily switch between the Power and the gentle mode.
  • Less pain, more comfort: Wet & dry application. Epilate gently in the bathtub or under the shower.
  • Comfortable epilation: A controlled grip thanks to the precision grip. The massage roller attachment helps to reduce pain.
  • Epilation as you wish, without waiting time: Our epilators detect hairs that Wax cannot grasp and they do not contain chemicals.
  • More than just a epilator: A shaver attachment and trimmer attachment for sensitive areas are included in the delivery.
  • Especially durable, over the years: Our epilators are manufactured in Germany.
  • 50 min¹ Battery life: Can be used anytime and anywhere. Simple wireless use.
  • Smartlight: Makes even the finest hairs visible.

Scope of delivery

  • epilator;
  • Cleaning brush
  • Charger
  • User manual.

What kind of Women's Shavers & Epilators are you looking for?

More interesting products

(*All information is plus legal VAT)