• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 1658708 Stackable box Food safe (L x W x H) 300 x 200 x 120 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 300 x 200 x 120 mm

Product type

Stackable box

Width

200 mm

Volume

5 l

Height

120 mm

Length

300 mm

Factory colour

Grey

Content

1 pc(s)

Inside width

168 mm

Inside height

116 mm

Internal depth

268 mm

Features

Food safe

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1658708 BRB Lagertechnik 1658708 Stackable box Food safe (L x W x H) 300 x 200 x 120 mm Grey 1 pc(s)

Description

Stack container for food made of unbreakable polypropylene - Temperature resistant from -30°C to +60°C - Hygienic properly. Accessories (please order separately): - cover.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?

More interesting products

(*All information is plus legal VAT)