• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 527598 Stackable box (L x W x H) 200 x 150 x 140 mm Transparent 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 200 x 150 x 140 mm

Product type

Stackable box

Width

150 mm

Volume

3 l

Height

140 mm

Length

200 mm

Factory colour

Transparent

Content

5 pc(s)

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534266 BRB Lagertechnik 527598 Stackable box (L x W x H) 200 x 150 x 140 mm Transparent 5 pc(s)

Description

Transparent stack container - from unbreakable polypropylene - Can be locked by two-sided grips - With lid stackable - Can be placed into one another in empty space.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?