• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 203984 Stackable box Food safe (L x W x H) 300 x 200 x 145 mm Green 8 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 200 x 145 mm

Product type

Stackable box

Width

200 mm

Volume

5.5 l

Height

145 mm

Length

300 mm

Factory colour

Green

Content

8 pc(s)

Features

Food safe

Material

Polypropylene

Depth

300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534222 LA-KA-PE 203984 Stackable box Food safe (L x W x H) 300 x 200 x 145 mm Green 8 pc(s)

Description

Euronorm box - Made of unbreakable polypropylene - Food grade - Temperature resistant from -20°C to +80°C - extensively designed for the European pallet - Suitable for roller coaster - Walls broken through - Floor closed.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?