• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 527603 Stackable box (L x W x H) 400 x 300 x 180 mm Transparent 3 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 180 mm

Product type

Stackable box

Width

300 mm

Volume

15 l

Height

180 mm

Length

400 mm

Factory colour

Transparent

Content

3 pc(s)

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534271 BRB Lagertechnik 527603 Stackable box (L x W x H) 400 x 300 x 180 mm Transparent 3 pc(s)

Description

Transparent stacking container - with carrying handle - Made of break-proof polypropylene - Lockable by two sided handles - Stackable cover - In empty space-saving way wall mountable.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?