• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LA-KA-PE 204010 Stackable box Food safe (L x W x H) 400 x 300 x 145 mm Green 4 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 400 x 300 x 145 mm

Product type

Stackable box

Width

300 mm

Volume

13 l

Height

145 mm

Length

400 mm

Factory colour

Green

Content

4 pc(s)

Features

Food safe

Material

Polypropylene

Depth

400 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534227 LA-KA-PE 204010 Stackable box Food safe (L x W x H) 400 x 300 x 145 mm Green 4 pc(s)

Description

Euronorm box - Made of unbreakable polypropylene - Food grade - Temperature resistant from -20°C to +80°C - extensively designed for the European pallet - Suitable for roller coaster and roller coaster - Broken walls and floor.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?