• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BRB Lagertechnik 527599 Stackable box (L x W x H) 300 x 200 x 100 mm Transparent 5 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 300 x 200 x 100 mm

Product type

Stackable box

Width

200 mm

Volume

4 l

Height

100 mm

Length

300 mm

Factory colour

Transparent

Content

5 pc(s)

Material

Polypropylene

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534267 BRB Lagertechnik 527599 Stackable box (L x W x H) 300 x 200 x 100 mm Transparent 5 pc(s)

Description

Transparent stacking container - with carrying handle - Made of break-proof polypropylene - Lockable by two sided handles - Stackable cover - In empty space-saving way wall mountable.

This text is machine translated.

What kind of Cases, Boxes, Chests are you looking for?