• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1132920025 1132920025 Camping CEE adapter cable 16 A 230 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter cable 1.5m H07RN-F3G2.5 plug CEE230V / Schuko coupling

  • Red circular label showing 'ø 2,5 mm²' with a white cable-strand icon, indicating a 2.5 square millimeter wire size.
  • Made in Germany label beside the German flag in black, red, and gold stripes.
  • Red IP44 waterproof rating symbol with a cloud and raindrops indicating protection against splashing water.
  • Red circular icon with a white tent, indicating camping or campsite.

Technical specifications

Product type

Camping CEE adapter cable

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (3-pin, 16 A)

Type B

PG socket

Cable standard

H07RN-F 3G 2,5 mm²

IP44

Factory colour

Orange

Length

1.5 m

Content

1 pc(s)

Number of pins

3

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361279 Brennenstuhl 1132920025 1132920025 Camping CEE adapter cable 16 A 230 V 1 pc(s)

Description

The CEE adapter cable from Brennenstuhl is ideally suited for continuous use outdoors, such as camping.

This text is machine translated.

Features

  • Foreign bodies and splash-proof
  • Cable length: 1.5 m
  • CABLE DESIGNATION: H07RN-F 3G2.5
  • Rubber neoprene
  • Connection: CEE plug, earthing contact coupler
  • Plug system plug: CEE 16A 2P+PE (3P) 230V
  • Plug-in system socket/ coupling: Type F (protective contact)

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)