• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl H07RN-F 3G2,5 1167650525 CEE adapter 16 A 230 V 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camping CEE Adapter cable with CEE-plug and CEE-angle coupling incl. earthing contact combined socket

  • Red circular cable label with '2,5 mm²' and a white wire/cable symbol plus diameter symbol, indicating 2.5 square millimeter cable size.
  • Black, red, and gold German flag beside bold text 'MADE IN GERMANY'.
  • Red IP44 weather-resistance icon with a cloud and raindrops, indicating protection against splashing water.
  • Red circular icon of a white travel trailer or camper with two windows and a hitch wheel, indicating RV camping or trailer parking.

Technical specifications

Product type

CEE adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE plug (3-pin, 16 A)

Type B

CEE plug (3-pin, 16 A)

PG socket

Cable standard

H07RN-F 3G 2,5 mm²

IP44

Factory colour

Orange

Length

25 m

Content

1 pc(s)

Number of pins

3

Cable length

25 m

Version

Mains cable

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2361276 Brennenstuhl H07RN-F 3G2,5 1167650525 CEE adapter 16 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2361276 Brennenstuhl H07RN-F 3G2,5 1167650525 CEE adapter 16 A 230 V 1 pc(s)

Description

The CEE extension cable from Brennenstuhl has a CEE plug and angle coupling including a combined earthing contact socket. The CEE cable is best suitable for the continuous use in outdoor areas, such as for caravans, camper vans, camping or even on the boat.

This text is machine translated.

Features

  • Foreign bodies- and splash-proof, IP44
  • Cable length 25m
  • CABLE DESIGNATION: H07RN-F 3G2.5
  • Cable quality: Rubber neoprene
  • Cable color: Signal color orange
  • Connection: CEE-plug, CEE-angle coupling incl. earthing contact socket-outlet
  • Plug system socket/ coupling: 1x CEE 16A 2P+PE (3P) 230V incl. type F (protective contact) socket

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)