• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1153340218 Power strip 8x Black, Silver PG connector 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl 1153340218 Power strip

  • Multiple socket with switch and 2.5m cable
  • Made of unbreakable polycarbonate
  • Illuminated safety switch

Technical specifications

  • Max. power rating 16 A
  • Weight 920 g
Product type

Power strip

Light bulb features

incl. switch

Outlets

8

Cable length

2.50 m

Used at

Indoors

Mounting type

Table

Floor

Material

Polycarbonate (PC)

PVC

Plug type

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

230 V

Power rating

3680 W

Factory colour

Black

Silver

Length

650 mm

Width

90 mm

Height

55 mm

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3413328 Brennenstuhl 1153340218 Power strip 8x Black, Silver PG connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3413328 Brennenstuhl 1153340218 Power strip 8x Black, Silver PG connector 1 pc(s)

Description

The Super-Solid 8-series power strip from Brennenstuhl in the color black / silver and 2.5 m cable captivates by its quality and safety in all areas. Thanks to a special cable input in comparison to the switch, the operation of this plug socket strip is particularly easy, for example, under the desk. It not only has increased protection against contact, but is also impressive with the following properties:

This text is machine translated.

Features

  • Very sturdy socket strip made of high-strength polycarbonate.
  • Safety switch illuminated, two-pole on/off switchable.
  • Earthing contact sockets arranged at an angle of 45°, also for angled plugs.
  • Wide distance between sockets allows the operation of power supplies.
  • With suspension device.
  • Special feature: Cable input opposite the switch, thereby practical
  • Operated e.g. under the desk.
  • Rubber feet prevent slipping away.
  • Sockets with increased contact protection.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)