• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1159541376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Surge protection socket strip acoustics

  • With acoustic warning signal in case of failure of overvoltage protection as well as additional circuit breaker
  • Protects valuable devices against surges with a max. leakage current up to 19,500 A.
  • Function control lamp for overvoltage protection
  • Safety switch illuminated, two-pole on/off switchable
  • Automatic cutout 16 A.
  • Red circular speaker icon with sound waves, indicating audio or volume on.
  • German flag colors beside bold text 'ENGINEERED IN GERMANY' on a white background.
  • Red circular safety badge with white shield and lightning bolt, labeled 'PROTECTION' and '19.500 A'.
  • Red circular sign with a white unplugged power cord icon and the text '3m', indicating a 3-meter cable length.<br>

Technical specifications

Product type

Surge protection power strip

Light bulb features

Child safety

incl. switch

Surge protection

Outlets

6

Cable length

3.00 m

Used at

Indoors

Material

Plastic

Surge protection for

Mains outlets

Function display

visual

acoustic

Leakage current

19.5 kA

Plug type

PG connector

Operating voltage

230 V

Power rating

3500 W

Factory colour

Anthracite

Length

50 mm

Width

105 mm

Height

465 mm

Continuous power sockets

6

Switchable sockets

6

Cable type

H05VV-F 3G1.5 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1407404 Brennenstuhl 1159541376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)

User & Safety Instructions 1407404 Brennenstuhl 1159541376 Surge protection power strip 6x Anthracite PG connector 1 pc(s)

Description

Secure -Tec 19,500 A surge protection socket strip acoustics

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.46€ 59.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)