• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1161640 Current Cable extension Orange 20.00 m AT-N07V3V3-F 3G 1,5 mm²

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl BREMAXX ® extension cable 20 m

  • Extremely robust
  • UV-resistant
  • High mechanical load-carrying capacity
  • Symbol image for Brennenstuhl 1161640 Current Cable extension Orange 20.00 m AT-N07V3V3-F 3G 1,5 mm²

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Cable length

20.00 m

Operating voltage

230 V

Used at

Indoors

Outdoors

IP44

Factory colour

Orange

Cable use

Current

Documents & Downloads

Datasheet

Datasheet 2194431 Brennenstuhl 1161640 Current Cable extension Orange 20.00 m AT-N07V3V3-F 3G 1,5 mm²

User & Safety Instructions

User & Safety Instructions 2194431 Brennenstuhl 1161640 Current Cable extension Orange 20.00 m AT-N07V3V3-F 3G 1,5 mm²

Description

The BREMAXX ® extension cable IP 44 by Brennenstuhl convinces through its quality and safety in all areas. It is ideally suited for use in the free and safe use around the home.

This text is machine translated.

Scope of delivery

  • BREMAXX ® extension cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.