• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169900 Current Cable extension Black 25.00 m AT-N05V3V3-F 3G 1,5 mm²

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl BREMAXX ® extension cable 25 m

  • Robust power extension cable with 25m BREMAXX® cable (AT-N05V3V3-F 3G1.5) - used up to -35 °C, UV-resistant and mechanically high load capacity
  • Safety contact extension cable with a sheath made of special highly flexible plastic
  • Current extension with extra robust protection contact plug and coupling with protective cap
  • Suitable for short-term outdoor use - an ideal power source for various gardening
  • Delivery package: 1x BREMAXX® extension cable IP44 with 25m cable in black color - in the best quality from Brennenstuhl®
  • Red circular IP44 rating symbol with a rain cloud and falling raindrops, indicating splash resistance<br>
  • White snowflake icon centered in a red circle, indicating cold, winter, or snow-related information.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Cable length

25.00 m

Operating voltage

230 V

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Cable use

Current

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194461 Brennenstuhl 1169900 Current Cable extension Black 25.00 m AT-N05V3V3-F 3G 1,5 mm²

Description

The BREMAXX® extension cable IP44 with 25m cable length in the color black by Brennenstuhl convinces through its quality and safety in all areas. It is suitable for Ideal for short-term outdoor use and safe use, for example in the garden. It also has the following features:

* Protection class: IP44
* Cable length: 25m
* CABLE DESIGNATION: AT-N05V3V3-F 3G1.5
* Cable quality: BREMAXX®
* Cable color: Black

This text is machine translated.

Scope of delivery

  • BREMAXX ® extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)