• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1169890 Current Cable extension Black 15.00 m AT-N05V3V3-F 3G 1,5 mm²

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl BREMAXX ® extension cable 15m

  • Robust power extension cable with 15m BREMAXX®-cable (AT-N05V3V3-F 3G1.5) - can be used up to -35 °C, UV-resistant and mechanically high load capacity
  • Safety contact extension cable with a sheath made of special highly flexible plastic
  • Current extension with extra robust protection contact plug and coupling with protective cap
  • 15m extension cable for short-term outdoor use - an ideal power source, for example, for various garden work
  • Delivery package: 1x BREMAXX® extension cable IP44 in black color - in the best quality from Brennenstuhl®
  • Red IP44 waterproof rating symbol with a cloud and raindrops, indicating protection against splashing water.
  • White snowflake icon inside a red circle, suggesting winter, cold, or freeze-related content.

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

1

Cable standard

AT-N05V3V3-F 3G 1,5 mm²

Cable length

15.00 m

Operating voltage

230 V

Used at

Indoors

Outdoors

IP44

Factory colour

Black

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2194460 Brennenstuhl 1169890 Current Cable extension Black 15.00 m AT-N05V3V3-F 3G 1,5 mm²

Description

The BREMAXX® extension cable IP44 with a 15m cable length in the color black by Brennenstuhl convinces through its quality and safety in all areas. It is suitable for Ideal for short-term outdoor use and safe use, for example in the garden. It also has the following features:

This text is machine translated.

Features

  • Cable quality: BREMAXX®
  • Can be used up to -35 °C, UV-resistant and mechanically high load capacity
  • With extra robust earthing contact plug and coupler with closing cap
  • CABLE DESIGNATION: AT-N05V3V3-F 3G1.5

Scope of delivery

  • BREMAXX ® extension cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)