
Highlights & Details
10 m
- With extra rugged protective contact plug and coupler with cap
- Olbestandiges extension cable
- The quality of the cable: Rubber Neoprene
Technical specifications
- Product type
Current Cable extension
- Version
Cable extension
- Type A
PG plug
- Connector version
straight
- Type B
PG connector
- Outlets
1
- Cable standard
H07RN-F 3G 2,5 mm²
- Cable length
10.00 m
- Operating voltage
230 V
- Used at
Indoors
Outdoors
IP44
- Factory colour
Black
- Dim
(L x W x H) 400 cm x 100 mm x 100 mm
- Cable use
Current
- Depth
400 mm
- Height
100 mm
- Length
400 cm
- Width
100 mm
- Weight
2320 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2194442 Brennenstuhl 1166810 Current Cable extension Black 10.00 m H07RN-F 3G 2,5 mm²
User & Safety Instructions
User & Safety Instructions 2194442 Brennenstuhl 1166810 Current Cable extension Black 10.00 m H07RN-F 3G 2,5 mm²
Description
This text is machine translated.
Scope of delivery
- Cable Extensions
Frequently Bought Together
(*All information is plus legal VAT)€ 105.46€ 93.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































