• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173740009 RGB GL 100 ASR LED (monochrome) Camping light 340 lm rechargeable, solar-powered 0.41 kg Black

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl battery solar LED outdoor lamp RGB GL 100 ASR (RGB color change, up to 85h luminosity, power bank, replaceable Li-ion battery, USB C)

  • LED camping lamp with power bank function – Ideal while traveling or in emergencies.
  • Adjustable light: Warm white in three brightness levels (10 % / 50 % / 100 %) or atmospheric RGB color change.
  • Touch control with memory function for storing the last color mode.
  • Touch control: 2x touch to change the light modes, 1x touch to fix or continue colors.

Technical specifications

  • Battery capacity 3 Ah
  • Battery voltage: 3.6 V
  • Battery charging time: Approx. 2.5 h
  • Protection class III
  • Protection class: IP44
Product type

Camping light

Bulb type

LED (monochrome)

Light duration (max.)

85 h

Power supply (LOV)

rechargeable

solar-powered

Length

120 mm

Height

101 mm

Width

120 mm

Factory colour

Black

Luminous flux

340 lm

Weight

0.41 kg

Dim

(L x W x H) 120 x 120 x 101 mm

n.rel.

Technology

Li-ion

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638548 Brennenstuhl 1173740009 RGB GL 100 ASR LED (monochrome) Camping light 340 lm rechargeable, solar-powered 0.41 kg Black

User & Safety Instructions

User & Safety Instructions 3638548 Brennenstuhl 1173740009 RGB GL 100 ASR LED (monochrome) Camping light 340 lm rechargeable, solar-powered 0.41 kg Black

Description

The battery of the solar LED outdoor lamp RGB GL 100 ASR by Brennenstuhl with a replaceable standard Li-ion battery 18650 (3.6V, 3Ah) offers flexibility in charging, because it can be charged comfortably via the USB C-cable or alternatively via the solar panel. The camping lamp offers flexible light with 340LM – from warm-white in three brightness levels (10%-50%-100%) up to the atmospheric RGB color change. The operation is done comfortably via touch control: With 2x touch all light modes can be changed, colors can be fixed or continued by 1x touch. The integrated memory function notes the last selected color mode. The lamp is the perfect companion for activities in the house, in the garden, while camping and outdoor activities.

This text is machine translated.

Features

  • Exchangeable standard Li-ion rechargeable battery 18650 (3.6 V / 3 Ah).
  • Charging via USB C charging cable (approx. 2.5 H) or via integrated solar panel.
  • Maximum light duration up to 85 hours (lowest level).
  • With charging indicator and power bank function.
  • Housing made of UV-resistant material, anti-slip rubber and fold-out clip.
  • Foldable bracket for flexible positioning.
  • Including 1 m USB C on USB C cable.

Scope of delivery

  • ACCU solar LED outdoor lamp RGB GL 100 ASR
  • USB-C charging cable

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)