• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1173740011 FL 100 A LED (monochrome) Camping lantern 30 lm rechargeable 0.424 Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Brennenstuhl battery LED outdoor lamp FL 100 A (IP44, flame effect, replaceable battery, max. 20h light duration, USB C charging function)

  • Battery LED outdoor lamp with flame and continuous light mode.
  • Standard 1 inch tripod stand for flexible positioning.
  • Convenient carry handle for transportation or hanging.
  • With replaceable standard 18650 Li-Ion rechargeable batteries (3.7 V/2 Ah).
  • With charge indicator.
  • Including 60 cm USB C on C cable.

Technical specifications

  • Colour temperature: 1700 K
  • Battery capacity 2 Ah
  • Battery voltage: 3.7 V
  • Battery charging time: Approx. 5 h
  • Protection class III
  • Protection class: IP44
Product type

Camping lantern

Bulb type

LED (monochrome)

Light duration (max.)

20 h

Power supply (LOV)

rechargeable

Light-on time

7 H continuous light

Battery type

18650

Factory colour

Black

Luminous flux

30 lm

Weight

0.424

n.rel.

Technology

Li-ion

Waterproof

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638550 Brennenstuhl 1173740011 FL 100 A LED (monochrome) Camping lantern 30 lm rechargeable 0.424 Black

User & Safety Instructions

User & Safety Instructions 3638550 Brennenstuhl 1173740011 FL 100 A LED (monochrome) Camping lantern 30 lm rechargeable 0.424 Black

Description

The rechargeable LED outdoor lamp FL 100 A by Brennenstuhl is Ideal for camping, garden and terrace. It has a flame effect for atmospheric lighting and is optimally suitable for safe outdoor use thanks to IP44 protection. The changeable standard 18650 Li-ion battery (3.7V/2Ah) enables up to 20 hours of flame mode or 7 hours continuous light.

This text is machine translated.

Scope of delivery

  • Battery LED outdoor lamp FL 100
  • USB-C cable

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)