• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1316200 Cable reel 40 m Black CEE plug (5-pin, 16 A)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl professional Brobusta CEE 1 IP44 cable drum

  • 40m cable length (H07RN-F 5G1.5) RN cable - certified for heavy construction conditions according to VDE 0100 Part 704Outdoor cable drum with 3-pole safety cut-off and overheating protectionDrum body made of unbreakable special rubber, especially stable, powder-coated carry frameCEE plug 400 V/16 A, 1 CEE socket 400 V/16 A, 2 splashproof earthing contact sockets 230 VCEE cable drum with stable fold-up grip for a comfortable roll-up
  • Red IP44 waterproof rating icon with cloud and rain drops, indicating protection against splashing water and limited dust ingress.
  • Made in Germany label with the German flag colors: black, red, and gold stripes on the left.
  • The word 'PROFESSIONAL' in bold black capital letters on a white background.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

CEE plug (5-pin, 16 A)

Type B

CEE connector (5-pin, 16 A)

PG connector

Outlets

3

Cable colour

Black

Cable standard

H07RN-F 5G 1,5 mm²

Used at

Indoors

Outdoors

Material

Plastic

Metal

Factory colour

Yellow

Nominal input voltage

400 V

Nominal current (details)

16 A

Reel diameter

32 cm

Weight

11.7400 kg

IP44

Outputs

1 x CEE-coupling 400 V/16 A 5-pole
2x protective contact coupling 230V/16A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438704 Brennenstuhl 1316200 Cable reel 40 m Black CEE plug (5-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 1438704 Brennenstuhl 1316200 Cable reel 40 m Black CEE plug (5-pin, 16 A)

Description

The Brobusta CEE 1 IP44 cable reel with 40m cable length in the color yellow by Brennenstuhl convinces through its quality and safety in all areas. The cable drum is suitable for Ideal for continuous use in the open and also impresses through the following properties:* RN cable is approved for difficult construction conditions according to VDE 0100 Part 704* With fold-up handle for comfortable roll-up* Safety contact sockets distributed on separate phases* Cable length 40m* CABLE DESIGNATION H07RN-F 5G1.5* Cable quality rubber neoprene* Black cable color* Drum diameter 320mm

This text is machine translated.

Features

  • 40m cable length (H07RN-F 5G1.5) RN cable - certified for heavy construction conditions according to VDE 0100 Part 704
  • Outdoor cable drum with 3-pole safety cut-off and overheating protection
  • Drum body made of unbreakable special rubber, especially stable, powder-coated carry frame
  • CEE plug 400 V/16 A, 1 CEE socket 400 V/16 A, 2 splashproof earthing contact sockets 230 V
  • CEE cable drum with stable folding handle for a comfortable winding

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.