• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1198370 Cable reel 25.00 m Orange PG plug

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garant Cable Reel 25 m S

  • 25 m cable length (AT-N07V3 V3-F 3G1.5) with bremaxx cable extremely stable, can be used up to -35°C, oil and UV-resistant and extremely resistant to abrasion
  • Outdoor cable reel with overheating protection indicator lamp in the event of overheating and overload
  • Drum body made of sheet steel, rust-proof zinc-coated, and particularly sturdy carrying frame
  • 3 protective contact sockets splash-protection, with self-closing lids
  • Symbol image for Brennenstuhl 1198370 Cable reel 25.00 m Orange PG plug

Technical specifications

Product type

Cable reel

Cable length

25.00 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Orange

Cable standard

AT-N07V3V3-F 3G 1,5 mm²

Used at

Indoors

Outdoors

Material

Steel plate

Factory colour

Silver

Nominal input voltage

230 V

Reel diameter

240 mm

Weight

4.73

IP44

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1438692 Brennenstuhl 1198370 Cable reel 25.00 m Orange PG plug

User & Safety Instructions

User & Safety Instructions 1438692 Brennenstuhl 1198370 Cable reel 25.00 m Orange PG plug

Description

The guarantor S IP44 cable drum with 25 m cable length in the color silver from brennenstuhl convinces by its quality and safety in all areas. Is ideally suited for use in the open and the safe use around the home. It convinces by the following properties.

- Innovative handle "cable pilot" for the perfect cable guide. Moves back and forth on both sides and enables comfortable carrying and hanging
- With Bremaxx Cable: extremely stable, can be used up to -35°C, oil and UV-resistant and extremely resistant to abrasion
And oil resistant and extremely resistant to abrasion
Protection class IP44
Cable length 25 m
Cable AT designation-N07V3 V3-F 3G1.5
Cable Color Orange
Drum diameter 240 mm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.