• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brennenstuhl 1081000 Cable reel foot stabilizer

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brennenstuhl drum, black

  • Drum shall enter into force for cable reel is the ideal fixing support for your cable reel when rolling
  • Thanks to the cable drum accessories fix your cable drum on the floor and facilitate thus the rolling of the cable
  • Cable drum accessories for cable reels with a diameter of Ø 240/290 or a pipe dia. of 18 mm
  • The perfect help for your cable drum-Use the drum shall enter into force on the frame and off you go
  • Red circular sign showing a boot-shaped anti-slip device, labeled 'Trommeltritt', 'Winding Aid', 'Repose-pied', and 'Fixatieplank'.

Technical specifications

Product type

Cable reel foot stabilizer

Material

Plastic

Factory colour

Black

Weight

68 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1763488 Brennenstuhl 1081000 Cable reel foot stabilizer

User & Safety Instructions

User & Safety Instructions 1763488 Brennenstuhl 1081000 Cable reel foot stabilizer

Description

The Drum occurs in the color black by Brennenstuhl convinces by the following features:

Ø 18 mm
- For cable reels with reel diameter 240/290 or a pipe dia. of 18 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.96€ 43.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)