• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236135 Cable reel 25 m Black PG plug

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Tue 27 Oct

89 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Centre-fixed cable reed, 25m, 4x protective contact sockets

  • 4x protective contact sockets with hinged lid
  • Fixed centre allows you to wind and unwind the cable without removing the connected devices
  • 25m power cord
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
  • "Super Flexible" is written below a stylized, curved line forming an abstract shape suggestive of smoothness and adaptability.
  • A pixelated icon shows a hammer striking a surface with sparks. Text below reads 'High Mechanical Strength', suggesting durability.
  • 'Weather Resistant' symbol with a cloud, sun, and lightning bolt, indicating protection from various weather conditions.
  • 'Image showing a digital depiction of a beaker pouring liquid onto a surface with arrows bouncing off, symbolizing oil and chemical resistance. Text: Oil and Chemical Resistant.'
  • A digital display showing a thermometer icon with a sun and snowflake. Text reads: 'Operating Temperature -25°C to +60°C'.
  • 'TWO BULB' symbol with backward arrows and the word 'FIXED' above in a dotted pattern on a black background.
  • The image shows the IP44 rating symbol with two solid and two outlined water droplets above the text 'IP44', indicating water resistance.

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1000/ 3000 W

Reel diameter

24 cm

Weight

5.35 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412045 Sygonix SY-10236135 Cable reel 25 m Black PG plug

Warranty Terms

Warranty Terms 3412045 Sygonix SY-10236135 Cable reel 25 m Black PG plug

Description

Features

  • Enhanced protection against accidental contact
  • Drum diameter 240mm
  • With overheat protection
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)