• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236132 Cable reel 40 m Black PG plug

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable reel, 40m, 4x protective contact sockets, BGI

  • 4x protective contact sockets with hinged lid
  • Tested according to DGUV Information 203-006 (formerly BGI 608) from the German Social Accident Insurance, which governs the selection and operation of electrical systems and equipment on construction and assembly sites.
  • The cable reel is approved for the toughest use on construction sites, workshops, and industry. Designed to minimize the risk of electrical accidents in places where tools are exposed to high levels of mechanical stress (impacts, crushing) and environmental factors (moisture, temperature extremes).
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
  • 'Super Flexible' text appears below a large stylized ribbon or loop on a textured background, conveying adaptability and ease of use.
  • Icon showing a hammer above a cable with sparks, labeled 'High Mechanical Strength,' indicating durability of the cable.
  • 'Weather Resistant' icon showing a cloud, sun, and lightning bolt diverting off a cable, indicating durability against weather conditions.
  • 'Icon of a beaker pouring liquid onto a surface with an electrical symbol beneath. Text reads: Oil and Chemical Resistant.'
  • Thermometer icon with sun and snowflake symbols, indicating an operating temperature range of '-25°C to +60°C'.
  • 'IP44' symbol with water droplets, indicating protection from solid objects over 1mm and splashing water.
  • 'T' and 'K2' inside diamond shapes above the text 'Tested according to DGUV 203-005'.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 1,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1000/ 3000 W

Reel diameter

28.5 cm

Weight

7 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412044 Sygonix SY-10236132 Cable reel 40 m Black PG plug

Warranty Terms

Warranty Terms 3412044 Sygonix SY-10236132 Cable reel 40 m Black PG plug

Description

Features

  • 40m power cord
  • Enhanced protection against accidental contact
  • Drum diameter 285mm
  • With overheat protection
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)