• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6618486 Cable reel 30 m Black PG plug

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

171 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable reel, 27+3m, 3000W

  • 1x protective contact socket
  • Enhanced protection against accidental contact
  • Overheat protection
  • 30 metre cable

Our service for you

Technical specifications

Product type

Cable reel

Cable length

30 m

Type A

PG plug

Connector version

angled on one side

Type B

PG socket

Outlets

1

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Steel

Factory colour

Black

Grey

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1000/ 3000 W

Weight

4.1 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3309243 Sygonix SY-6618486 Cable reel 30 m Black PG plug

Warranty Terms

Warranty Terms 3309243 Sygonix SY-6618486 Cable reel 30 m Black PG plug

Description


Flexible power supply
In a radius of 30 meters the Sygonix cable reel bridges the distance between socket and electrical devices with a load capacity of up to 3,000 watts.
Secure application
The Sygonix cable reel is equipped with overheating protection to prevent overload. The earthing contact coupler is also fitted with increased protection against accidental contact.

This text is machine translated.

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)