• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6746422 Cable reel (w/o cable)

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

183 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty metal cable reel, 50m 4x protective contact sockets

  • 4x protective contact sockets with protective cover
  • Metal drum body
  • For assembly with a cable up to max. 50m for 3G 1.5mm² or 30m for 3G 2.5mm²

Technical specifications

Product type

Cable reel (w/o cable)

Outlets

4

Used at

Indoors

Outdoors

Material

Metal

Factory colour

Silver

Grey

Black

Nominal input voltage

230 V AC

Reel diameter

29 cm

Weight

2.06 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3373211 Sygonix SY-6746422 Cable reel (w/o cable)

Warranty Terms

Warranty Terms 3373211 Sygonix SY-6746422 Cable reel (w/o cable)

Description

The empty metal cable reel is a robust and practical tool for indoor and outdoor use. It has a sturdy metal drum body and a metal stand with an ergonomic thermoplastic handle to facilitate transport and handling. The drum is designed for winding cables up to a length of 50 m (for cables with 3G 1.5 mm²) or up to 30 m (for cables with 3G 2.5 mm²), with the drum diameter being 290 mm.

The cable reel is equipped with four earthing contact socket-outlets, which are fitted with protective caps to protect the sockets from dirt and moisture. The cable drum is suitable for cables of the types H07RN-F, H05RR-F, AT-N05V3V3-F and AT-N07V3V3-F. An integrated cable management provides for a proper up and down-rolling of the cable.

For a high degree of safety, the cable reel is equipped with increased protection against accidental contact and overheating protection. Thanks to the protection class IP44, it is protected against splash water and thus is suitable for outdoor use.

This text is machine translated.

Features

  • 290 mm drum diameter
  • Metal stand with ergonomic thermoplastic handle
  • Suitable for cable type H07RN-F/ H05RR-F/ AT-N05V3V3-F/ AT-N07V3V3-F
  • With cable guide
  • Enhanced protection against accidental contact
  • With overheat protection
  • IP44

Scope of delivery

  • Empty cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)