• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236117 Cable reel 20 m Black PG plug

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

249 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy-duty cable reel, 20m, 4x protective contact sockets

  • 4x protective contact sockets with hinged lid
  • With robust metal drum body
  • Fixed centre allows you to wind and unwind the cable without removing the connected devices
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
  • A pixelated pattern with a white curved shape on a black background. Text below reads 'Super Flexible'.
  • 'FIXED' is bold above two outlined broken light bulbs inside a circle with arrows, suggesting repair or renewal.
  • 'Illustration of a spill-proof container with the text "Oil and Chemical Resistant" suggesting durability against spills and chemicals.'
  • 'Operating Temperature -25°C to +60°C' depicted with a thermometer icon, sun, and snowflake, indicating a wide temperature range.
  • 'IP44' rating diagram showing two solid water droplets and two outlined droplets, indicating protection against splashing water and solid objects over 1 mm.
  • Hammer striking metal with sparks, next to an electrical plug. Text reads 'High Mechanical Strength.'
  • Cloud, sun, lightning, and cable icons above text 'Weather Resistant', indicating the product's ability to withstand various weather conditions.

Technical specifications

Product type

Cable reel

Cable length

20 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Metal

Factory colour

Silver

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1200/ 3200 W

Reel diameter

28.5 cm

Weight

8 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412039 Sygonix SY-10236117 Cable reel 20 m Black PG plug

Warranty Terms

Warranty Terms 3412039 Sygonix SY-10236117 Cable reel 20 m Black PG plug

Description

Features

  • Enhanced protection against accidental contact
  • With overheat protection
  • 20m power cord
  • Drum diameter 285mm
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)