• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-10236120 Cable reel 40 m Black PG plug

EAN:
Part number:
Item no:
1/7
Fast track dispatch on Fri 23 Oct

194 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heavy-duty cable reel, 40m, 4x protective contact sockets

  • 4x protective contact sockets with hinged lid
  • With robust metal drum body
  • Fixed centre allows you to wind and unwind the cable without removing the connected devices
  • The H07RN-F rubber sheathed cable is suitable for heavy equipment used in construction sites, industry and agriculture. It offers high durability against weathering, and resists to chemicals such as oil. The operating temperature range for the cable is between -25°C and +60°C.
  • A wavy, ribbon-like shape on a dotted background with the words 'Super Flexible' at the bottom.
  • An image of a hammer striking a cable with the text 'High Mechanical Strength' below, indicating durable cable material.
  • 'Weather Resistant' symbol showing a cloud with rain and lightning, a sun, and a cord, indicating protection against weather conditions.
  • 'Warning: Oil and Chemical Resistant' icon with a flask pouring liquid onto arrows and a plug, symbolizing resistance to substances.
  • 'Thermometer icon with sun and snowflake. Text: Operating Temperature -25°C to +60°C.'
  • 'FIXED' is displayed at the top of a mechanical diagram showing gears and light bulbs, indicating a resolved circuit or machinery issue.
  • 'IP44' rating symbol with two solid water droplets and two outlined droplets, indicating protection against water splashes from any direction.

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG socket

Outlets

4

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Metal

Factory colour

Silver

Black

Red

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1200/ 3200 W

Reel diameter

28.5 cm

Weight

12.3 kg

IP44

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412040 Sygonix SY-10236120 Cable reel 40 m Black PG plug

Warranty Terms

Warranty Terms 3412040 Sygonix SY-10236120 Cable reel 40 m Black PG plug

Description

Features

  • Enhanced protection against accidental contact
  • With overheat protection
  • 40m power cord
  • Drum diameter 285mm
  • IP44

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)