• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5655926 Cable reel 25 m Black PG plug

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable reel, 25m

  • 4-way protective contact socket
  • With overheat protection
  • 25m power cord

Our service for you

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

PG plug

Connector version

angled on one side

Type B

PG connector

Outlets

4

Cable colour

Black

Cable standard

H05VV-F 3G 1,5 mm²

Used at

Indoors

Material

Plastic

Factory colour

Grey

Nominal input voltage

230 V AC

Load capacity (wound/unwound)

1100/ 3200 W

Weight

3.5 kg

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827963 Sygonix SY-5655926 Cable reel 25 m Black PG plug

Warranty Terms

Warranty Terms 2827963 Sygonix SY-5655926 Cable reel 25 m Black PG plug

Description


Access to mains power via 25 meters
During renovation work or in larger buildings, there may be no power connection available at the current workplace. The Sygonix cable reel offers four earthing contact sockets for secure connection: With overheating and increased contact protection at a distance of 25 meters.

This text is machine translated.

Features

  • Enhanced protection against accidental contact

Scope of delivery

  • Cable reel
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)