
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable reel
10 m
PG plug
angled on one side
PG socket
4
Black
H05VV-F 3G 1,5 mm²
Indoors
Plastic
Black
Grey
230 V AC
max. 1100W / max. 3200 W
1600 g
Plastic-free packaging
User & Safety Instructions 3455023 Sygonix SY-6910046 Cable reel 10 m Black PG plug
Warranty Terms 3455023 Sygonix SY-6910046 Cable reel 10 m Black PG plug